HARTING09670009917Steckverbinderzubehör
Connector Accessories Slide Locking Hood Straight
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Slide Locking Hood | |
| Connector D-Subminiature | |
| Straight | |
| 74.3 | |
| 10.5 | |
| 11.7 |
This slide locking hood 09670009917 connector accessory from Harting will make a better and stronger connection for your wires. It has a straight body orientation. This product is 74.3 mm long, 11.7 mm tall and 10.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

