| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Screw Lock | |
| Connector D-Subminiature | |
| Straight | |
| 15.68 | |
| 9.7 | |
| 4.5 |
Use this threaded screw lock 09670029006 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 9.7 mm long and 4.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

