HARTING09670029050Steckverbinderzubehör
Connector Accessories Shielding Cap Straight
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shielding Cap | |
| Connector D-Subminiature | |
| Straight | |
| 11.5 | |
| 30.8 | |
| 15.1 | |
| 12.5 |
This specially designed shielding cap 09670029050 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 30.8 mm long, 12.5 mm tall and 15.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

