HARTING09670029065Steckverbinderzubehör
Connector Accessories Shielding Cap Straight
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shielding Cap | |
| Connector D-Subminiature | |
| Straight | |
| 30.8 | |
| 12.2 | |
| 12.5 |
Make perfect connections using this shielding cap 09670029065 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This product is 30.8 mm long, 12.5 mm tall and 12.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

