| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.5 | |
| E | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| -35 | |
| 100 | |
| Hood | |
| 31.6 |
Make a strong joint with this hood 09670090344 backshell from Harting, it will protect and keep the connection strong. Its shell size is E. This has a Connector D-Subminiature connector. This product is 31.8 mm long, 15.4 mm tall and 42.4 mm deep. This cable strain relief has an operating temperature range of -35 °C to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

