HARTING09670090424Schrumpfbalgenadapter
Shell Housing 180° E Shell Size Thermoplastic Threaded
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| E | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 31.5 |
Protect and connect parts of a cable with this hood 09670090424 backshell manufactured from Harting. Its shell size is E. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

