HARTING09670090434Schrumpfbalgenadapter
Shell Housing 90° E Shell Size Thermoplastic Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| E | |
| Connector D-Subminiature | |
| 90° | |
| Thermoplastic | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 31.5 |
This hood 09670090434 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is E. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

