HARTING09670095604Steckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 31.2 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this 09670095604 DVI connector from Harting. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. Its 9 terminals use the wire wrap termination method. This product is 12.5 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

