HARTING09670095654Steckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Carton | |
| 31.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09-67-009-5654 DVI connector from Harting is ideal for all your serial communication needs. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. 09-67-009-5654 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 31.2 mm long and 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

