HARTING09670150425Schrumpfbalgenadapter
Shell Housing 180° A Shell Size Metallised Thermoplastic Threaded
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Metallised | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 41 |
This hood 09670150425 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is A. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has an operating temperature range of -55 °C to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

