HARTING09670150438Schrumpfbalgenadapter
Shell Housing 180° A Shell Size Thermoplastic Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| 180° | |
| Thermoplastic | |
| Threaded | |
| -35 | |
| 120 | |
| Black | |
| Shell Housing | |
| 42 |
Connect and protect any cable wire by adopting this 09670150438 backshell from Harting, for a strong joint. Its shell size is Current Limit|Shutdown|Thermal Protection. This has a 1 connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 1.8 to 10|10 to 20 mm long, 1.8 to 10 mm tall and 2.5 mm deep with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

