HARTING09670154704Steckverbinder, D-Sub
Conn D-Sub F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.5 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 09670154704 DVI connector from Harting is ideal for communicating with any serial connections you have. This socket type connector has 15 socket type contacts. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. 09670154704 is housed in polybutylene terephthalate. Its 15 terminals use the wire wrap termination method. This product is 12.5 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

