HARTING09670250333Schrumpfbalgenadapter
Shell Housing 90° B Shell Size Metal Threaded
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11.7 | |
| B | |
| Connector D-Subminiature | |
| 90° | |
| Metal | |
| Threaded | |
| -40 | |
| 120 | |
| Shell Housing | |
| 54 |
Make a strong joint with this hood 09670250333 backshell from Harting, it will protect and keep the connection strong. Its shell size is B. This has a Connector D-Subminiature connector. This product is 53.7 mm long, 15.5 mm tall and 41.8 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

