HARTING09670250511Schrumpfbalgenadapter
Shell Housing 90° B Shell Size Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| B | |
| 90° | |
| Thermoplastic | |
| -55 | |
| 120 | |
| Gray | |
| Shell Housing | |
| 53.3 |
This specially engineered hood 09670250511 backshell from Harting is designed to provide backshell and environmental protection for your cables and wires. Its shell size is B. This has a Connector D-Subminiature connector. This product is 12.8 mm tall. This cable strain relief has an operating temperature range of -55 °C to 120 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

