HARTING09670254715Steckverbinder, D-Sub
Conn D-Sub F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| B | |
| 53.2 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 09-67-025-4715 DVI connector from Harting. This socket type connector has 25 socket type contacts. This 2-row connector has a single port. It has a straight body orientation. 09-67-025-4715 is housed in polybutylene terephthalate. This product is 53.2 mm long, 12.5 mm tall and 17 mm deep. Its 25 terminals use the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

