HARTING09670255615Steckverbinder, D-Sub
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| B | |
| 53.2 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
It's easy to communicate between serial connections by using the 09-67-025-5615 DVI connector from Harting. It has a straight body orientation. This male connector has 25 male contacts. This 2-row connector has a single port. 09-67-025-5615 is housed in polybutylene terephthalate. This product is 53.2 mm long, 12.5 mm tall and 17 mm deep. Its 25 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

