HARTING09670255654Steckverbinder, D-Sub
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the 09670255654 DVI connector from Harting. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 09670255654 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long and 12.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

