HARTING09670370343Schrumpfbalgenadapter
Shell Housing 180° C Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| C | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Threaded | |
| -40 | |
| 120 | |
| Shell Housing | |
| 71 |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 09670370343 backshell from Harting. Its shell size is C. This has a Connector D-Subminiature connector. This product is 69.7 mm long, 15.5 mm tall and 53.6 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

