HARTING09670370344Schrumpfbalgenadapter
Shell Housing 180° C Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| C | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Threaded | |
| -35 | |
| 100 | |
| Shell Housing | |
| 71 |
Easily provide backshell to a bundle of wires with this hood 09670370344 backshell from Harting. Its shell size is C. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -35 °C and a maximum of 100 °C. This product is 70.2 mm long, 18.5 mm tall and 50.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

