HARTING09670370573Schrumpfbalgenadapter
Shell Housing 90° C Shell Size Thermoplastic Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| C | |
| 90° | |
| Thermoplastic | |
| Threaded | |
| -30 | |
| 100 | |
| Pebble Gray | |
| Shell Housing | |
| 69.8 |
This hood 09-67-037-0573 backshell from Harting provides backshell to your bundle of wires. Its shell size is C. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -30 °C and a maximum of 100 °C. This product is 69.8 mm long, 14 mm tall and 42.15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

