HARTING09670374715Steckverbinder, D-Sub
Conn D-Sub F 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| C | |
| 69.7 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this 09-67-037-4715 DVI connector from Harting. This 2-row connector has a single port. It has a straight body orientation. This socket type connector has 37 socket type contacts. 09-67-037-4715 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 69.7 mm long, 17 mm tall and 12.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

