HARTING09670374754Steckverbinder, D-Sub
Conn D-Sub F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| No | |
| Carton | |
| 69.7 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09670374754 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. Its pitch is 2.76 mm. This 2-row connector has a single port. This socket type connector has 37 socket type contacts. It has a straight body orientation. This product is 69.7 mm long and 12.5 mm. Its 37 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

