HARTING09670505654Steckverbinder, D-Sub
Conn D-Sub M 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| 67 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the 09670505654 DVI connector from Harting. This 2-row connector has a single port. It has a straight body orientation. This male connector's 50 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. 09670505654 is housed in polybutylene terephthalate. Its 50 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

