HARTING09670505655Steckverbinder, D-Sub
Conn D-Sub PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67 | |
| 15.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09670505655 DVI connector from Harting will make secure connections for all of your serial ports. This connector has a single port. It has a straight body orientation. 09670505655 is housed in polybutylene terephthalate. Its 50 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

