HARTING09672095604Steckverbinder, D-Sub
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Tin | |
| E | |
| 30.81 | |
| 17 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 09672095604 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This male connector's 9 contacts that are made out of copper alloy. This 2-row connector has a single port. This device has a maximum current rating of 6.5 A. 09672095604 is housed in steel. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 12.55 mm tall and 17 mm deep. Its 9 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

