HARTING09672254704Steckverbinder, D-Sub
Conn D-Sub F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| B | |
| 53.2 | |
| 17 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel | |
| Copper Alloy |
The 09672254704 DVI connector from Harting allows effective communication between your serial connections. This 2-row connector has a single port. This female connector's 25 contacts that are made out of copper alloy. It has a straight body orientation. 09672254704 is housed in steel. This device has a maximum current rating of 6.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.2 mm long, 12.5 mm tall and 17 mm deep. Its 25 terminals use the solder cup termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

