HARTING09672375615Steckverbinder, D-Sub
Conn D-Sub M 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| C | |
| 69.7 | |
| 17 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel | |
| Copper Alloy |
The 09672375615 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a straight body orientation. This 2-row connector has a single port. This male connector's 37 contacts that are made out of copper alloy. This device has a maximum current rating of 6.5 A. 09672375615 is housed in polychlorinated terphenyl. This product is 69.7 mm long, 12.5 mm tall and 17 mm deep. Its 37 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

