HARTING09672504715Steckverbinder, D-Sub
Conn D-Sub F 50 POS Solder Bucket ST Cable Mount 50 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder Bucket | |
| Straight | |
| F | |
| 6.5 | |
| Tin | |
| D | |
| No | |
| 21.24 | |
| 67.31 | |
| 17 | |
| 15.75 | |
| Cable Mount | |
| Noble Metal Over Nickel |
It's easy to communicate between serial connections by using the 09672504715 DVI connector from Harting. This female connector has 50 contacts that are plated with tin. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 6 A. This product is 67.31 mm long, 15.75 mm tall and 17 mm deep. Its 50 terminals use the solder bucket termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

