HARTING09675156775Steckverbinder, D-Sub
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5 | |
| 5000 | |
| 10 | |
| -25 | |
| 70 | |
| 500 | |
| Brass | |
| Tin | |
| A | |
| No | |
| 48.3 | |
| 21 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09675156775 DVI connector from Harting is ideal for communicating with any serial connections you have. This socket type connector has 15 contacts that are plated with gold. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. This product is 48.3 mm long and 21 mm. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

