HARTING09675256715Steckverbinder, D-Sub

Conn D-Sub F 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

The 09675256715 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. Its 25 terminals use the solder cup termination method. This product is 62 mm long, 21 mm tall and 14.5 mm deep. This DVI connector has an operating temperature of -25 to 70 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.