HARTING09677097615Steckverbinder, D-Sub
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| 5000 | |
| 10 | |
| 500 | |
| Metal | |
| Tin | |
| E | |
| 40 | |
| 14.4 | |
| 21 | |
| Panel Mount | |
| Noble Metal Over Nickel |
It's easy to communicate between serial connections by using the 09677097615 DVI connector from Harting. This male connector has 9 male contacts. This 2-row connector has a single port. It has a straight body orientation. 09677097615 is housed in thermoplastic. This product is 40 mm long, 21 mm tall and 14.4 mm deep. Its 9 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

