HARTING09681537612Steckverbinder, D-Sub
Conn D-Sub F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.9 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the 09681537612 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This female connector's 9 contacts that are made out of copper alloy. This 2-row connector has a single port. Its pitch is 2.77 mm. 09681537612 is housed in steel. This device has a maximum current rating of 6.5 A. This product is 30.9 mm long, 12.55 mm tall and 18.2 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

