HARTING09682535613Steckverbinder, D-Sub
Conn D-Sub F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 2.77 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| A | |
| No | |
| Box | |
| 39.2 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 09682535613 DVI connector from Harting. Its pitch is 2.77 mm. This socket type connector has 15 socket type contacts. It has a right angle body orientation. This 2-row connector has a single port. 09682535613 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 39.2 mm long, 12.55 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

