HARTING09691000022Steckverbinder, D-Sub

Conn D-Sub F 2Cavity POS Crimp ST Panel Mount 2 Terminal 1 Port Tray

Harting's 09691000022 discrete wire housing can make a durable connection between discrete wires. This F connector has 2 F contacts. This is a 1-row connector. Its pitch is 6.86 mm. It has a female type gender. It has a straight body orientation. 09691000022 is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 30.8 mm long, 12.5 mm tall and 12.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 2,3384 €
    1. 100+2,3384 €
    2. 500+2,2684 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.