HARTING09691817423Steckverbinder, Kontakt
Contact SKT Solder Cup ST Cable Mount 8-10AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 40 | |
| 1 | |
| -55 | |
| 155 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| 8-10 | |
| Cable Mount |
Make the perfect wired connection with this 09691817423 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

