HARTING09691825420Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16-20AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 1 | |
| -55 | |
| 155 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| 16-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 09691825420 connector contact from Harting will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 16-20 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

