HARTING09691827421Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 12-14AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 20 | |
| 1 | |
| -55 | |
| 155 | |
| 50 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| 12-14 | |
| Cable Mount |
Never worry about a loose connection again with this 09691827421 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 12-14 AWG. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

