HARTING09692117072Steckverbinder, D-Sub
Conn D-Sub PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 7 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 39.1 | |
| 14.1 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Using the 09692117072 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 39.1 mm long, 12.5 mm tall and 14.1 mm deep. Its 7 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

