HARTING09692117111Steckverbinder, D-Sub
Conn D-Sub M 10Signal/1Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/1Cavity | |
| 10 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 39.1 | |
| 14.3 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Communicating with serial connections is made easy with this 09692117111 DVI connector from Harting. This connector has a single port. This male connector's 10signal / 1cavity contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 5 A. 09692117111 is housed in polyester. Its 10 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.1 mm long, 12.5 mm tall and 14.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

