HARTING09692120072Steckverbinder, D-Sub
Conn D-Sub M 2Power/5Signal POS Crimp ST Cable Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/5Signal | |
| 7 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 39.1 | |
| 16.7 | |
| 12.5 | |
| Black | |
| Cable Mount | |
| Copper Alloy |
For all your modern day data transfer needs, this 09692120072 discrete wire housing from Harting will make a durable connection. This M connector has 2coaxial / 5signal M contacts. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 5 A. 09692120072 is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 39.1 mm long, 12.5 mm tall and 16.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

