HARTING09692815420Steckverbinder, Kontakt
Contact PIN Solder Cup ST Cable Mount 16-20AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 10 | |
| 1 | |
| -55 | |
| 155 | |
| 23 | |
| 5.5 | |
| 5.5 | |
| 16-20 | |
| Cable Mount |
This 09692815420 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This product is 23 mm long, 5.5 mm tall and 5.5 mm deep. This connector contact has an operating temperature range of -55 °C to 155 °C. It uses the solder cup termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

