HARTING09693017211Steckverbinder, D-Sub
Conn D-Sub F 20Signal/1Cavity POS Solder Cup ST Panel Mount 21 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 20Signal/1Cavity | |
| 21 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 53 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Communicating with serial connections is made easy with this 09693017211 DVI connector from Harting. This female connector's 20signal / 1cavity contacts that are made out of copper alloy. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. 09693017211 is housed in steel. This DVI connector has an operating temperature of -55 to 125 °C. Its 21 terminals use the solder cup termination method. This product is 53 mm long, 12.5 mm tall and 14.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

