HARTING09693117172Steckverbinder, D-Sub
Conn D-Sub M 15Signal/2Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 13 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 53 | |
| 14.1 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the 09693117172 DVI connector from Harting. This connector has a single port. This male connector's 10signal / 3cavity contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 5 A. 09693117172 is housed in steel. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder cup termination method. This product is 53 mm long, 12.5 mm tall and 14.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

