HARTING09694020214Steckverbinder, D-Sub
Conn D-Sub F 4Power/17Signal POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/17Signal | |
| 21 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 1 | |
| 69.3 | |
| 16.9 | |
| 12.5 | |
| Black | |
| Copper Alloy | |
| Cable Mount |
This 09694020214 discrete wire housing from Harting will house one or multiple wires and channels. This F connector has 4coaxial / 17signal F contacts. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 125 °C. 09694020214 is housed in steel. This product is 69.3 mm long, 12.5 mm tall and 16.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

