HARTING09694115136Steckverbinder, D-Sub
Conn D-Sub M 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Signal/6Cavity | |
| 7 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 69.3 | |
| 14.3 | |
| 12.5 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
This 09694115136 DVI connector from Harting will make secure connections for all of your serial ports. This male connector's 7signal / 6cavity contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. 09694115136 is housed in polyester. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.3 mm long, 12.5 mm tall and 14.3 mm deep. Its 7 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

