HARTING09694120214Steckverbinder, D-Sub
Conn D-Sub M 4Power/17Signal POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/17Signal | |
| 21 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 10 | |
| 69.3 | |
| 16.7 | |
| 12.5 | |
| Black | |
| Copper Alloy | |
| Cable Mount |
Harting brings you their latest 09694120214 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 4coaxial / 17signal M contacts. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 5 A. This product is 69.3 mm long, 12.5 mm tall and 16.7 mm deep. This rectangle connector has an operating temperature of -55 to 125 °C. 09694120214 is housed in steel.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

