HARTING09721646902Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 8.5 | |
| 95 | |
| 8.6 | |
| 11.6 | |
| Through Hole |
This din 41612 09721646902 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This M connector's 64 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 8.6 mm deep. It uses the solder termination method. 09721646902 is housed in gray polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

