HARTING09732326801Steckverbinder, Mutterplatine
Conn Hard Metric F 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| 12.15 | |
| 94 | |
| 10.5 | |
| Through Hole |
Harting's hard metric 09732326801 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector has 32 contacts that are plated with gold over nickel. This is a 3-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 10.5 mm tall. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

