HARTING09732642801Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 94 | |
| 10.5 | |
| Through Hole |
Harting brings you their latest din 41612 09732642801 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. 09732642801 is housed in gray polybutylene terephthalate. It uses the solder termination method. This product is 10.5 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

