Grayhill09A30-01-1-05NDrehschalter
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Flatted Shaft | |
| SP5T | |
| 30 | |
| 5 | |
| 1 | |
| 1 | |
| 0.25@115VAC 28VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 50000 | |
| 0.452 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 4.91 | |
| 12 | |
| Melamine | |
| Straight | |
| 7.92 | |
| 14.27 | |
| 14.27 | |
| 16 | |
| 23.02 | |
| 23.02 | |
| 41.83 |
If you need more than just two switch positions, look no further, this 09A30-01-1-05N rotary switch from Grayhill will handle just that. It has a SP5T configuration. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. The 09A30-01-1-05N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.02 mm long, 41.83 mm tall and 23.02 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

